Part Details for MHCI06030-6R8M-R8A by Pulse Electronics Corporation
Overview of MHCI06030-6R8M-R8A by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHCI06030-6R8M-R8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.1920 / $0.7750 | Buy Now | |
DISTI #
MHCI06030-6R8M-R8A
|
Avnet Asia | Choke, Common Mode, 6.8 uH, 4.5 A, 7.3mm x 6.6mm x 3mm (Alt: MHCI06030-6R8M-R8A) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |