Part Details for MHCI06030-R33M-R8 by Pulse Electronics Corporation
Overview of MHCI06030-R33M-R8 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE21CCNR33MELL | Murata Manufacturing Co Ltd | Fixed IND 0.33uH 5400mA NONAUTO |
Price & Stock for MHCI06030-R33M-R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHCI06030-R33M-R8
|
Avnet Americas | - Tape and Reel (Alt: MHCI06030-R33M-R8) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.2327 / $0.2663 | Buy Now |