Part Details for MHD-HD-4 by L-com Inc
Overview of MHD-HD-4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHD-HD-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2529
|
Newark | Cable Assy, Mini Hdmi Plug-Plug, 13.1 , Connector Type A:Mini Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:13.1Ft, Cable Length - Metric:4M, Jacket Color:Black, Product Range:Mhd-Hd Series Rohs Compliant: Yes |L-Com MHD-HD-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$64.9900 | Buy Now |
DISTI #
5073-MHD-HD-4-ND
|
DigiKey | CA MINI HDMI M/HDMI M 4M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$73.6400 | Buy Now |
DISTI #
70126698
|
RS | Mini HDMI to HDMI Cable 4m, Mini HDMI Series | L-com MHD-HD-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9900 | RFQ |
|
Onlinecomponents.com | CA MINI HDMI M/HDMI M 4M RoHS: Compliant | 0 |
|
$54.7400 / $74.3400 | Buy Now |
DISTI #
MHD-HD-4
|
L-com US | L-com's Mini HDMI to HDMI cable products are perfect for connecting standard HDMI interfaces to Mini HDMI peripherals such as camcorders, displays and digital cameras. By utilizing these HDMI cable assemblies there is no need to purchase a separate standalone adapter. Each HDMI cable is functionally tested to ensure top performance and features rugged over mold connectors and double shielded PVC jackets which protect against EMI/RFI. This series is available in five standard off the shelf lengths. Custom cable lengths are available upon request. Order online today!. Min Qty: 1 Package Multiple: 1 | 42 |
|
$51.3400 / $64.9900 | Buy Now |
Part Details for MHD-HD-4
MHD-HD-4 CAD Models
MHD-HD-4 Part Data Attributes
|
MHD-HD-4
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
MHD-HD-4
L-com Inc
Cable Assembly, 19 Conductor(s), 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | MINI HDMI MALE | |
Connector Side2 | HDMI MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | TWISTED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 19 | |
Shielding | YES | |
Wire Gauge | 30 AWG |