Part Details for MHD45PK9-DB9S-K by MH Connectors
Overview of MHD45PK9-DB9S-K by MH Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHD45PK9-DB9S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4672-MHD45PK9-DB9S-K-ND
|
DigiKey | 9 WAY D-SUB HOOD METPLAS SIDE EN Min Qty: 1 Lead time: 26 Weeks Container: Bag |
228 In Stock |
|
$1.3997 / $3.3000 | Buy Now |
DISTI #
MHD45PK9-DB9S-K
|
TME | D-Sub, PIN: 9, plug, female, angled 45°, soldering, for cable Min Qty: 1 | 33 |
|
$1.7400 / $2.7100 | Buy Now |
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |