Part Details for MHD45ZK37-K by MH Connectors
Overview of MHD45ZK37-K by MH Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHD45ZK37-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4672-MHD45ZK37-K-ND
|
DigiKey | 37 WAY D-SUB HOOD DIECAST SIDE E Min Qty: 1 Lead time: 26 Weeks Container: Bag |
251 In Stock |
|
$2.4270 / $4.4900 | Buy Now |
DISTI #
MHD45ZK37-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 37pin,D-Sub HD 62pin Min Qty: 1 | 95 |
|
$2.7100 / $4.2500 | Buy Now |
|
LCSC | Connector Housings ROHS | 180 |
|
$2.3809 / $3.6151 | Buy Now |