Part Details for MHDCMR25-RA-K by MH Connectors
Overview of MHDCMR25-RA-K by MH Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDCMR25-RA-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4672-MHDCMR25-RA-K-ND
|
DigiKey | 25 WAY D-SUB HOOD DIE CAST SIDE Min Qty: 1 Lead time: 26 Weeks Container: Bag |
58 In Stock |
|
$3.4209 / $6.1700 | Buy Now |
DISTI #
MHDCMR25-RA-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 25pin,D-Sub HD 44pin Min Qty: 1 | 45 |
|
$4.3900 / $6.9200 | Buy Now |