Part Details for MHDCMR37-ULP by MH Connectors
Overview of MHDCMR37-ULP by MH Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
ADP5301-EVALZ | Analog Devices | ULP Buck EVB WLCSP | |
ADP5302-EVALZ | Analog Devices | ULP Buck EVB VINOK LFCSP |
Price & Stock for MHDCMR37-ULP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4672-MHDCMR37-ULP-ND
|
DigiKey | 37 WAY D-SUB HOOD DIE CAST SIDE Min Qty: 1 Lead time: 26 Weeks Container: Box |
67 In Stock |
|
$9.2286 / $15.2700 | Buy Now |
DISTI #
MHDCMR37-ULP
|
TME | Enclosure: for D-Sub connectors, D-Sub 37pin,D-Sub HD 62pin Min Qty: 1 | 40 |
|
$10.3200 / $16.2000 | Buy Now |
Part Details for MHDCMR37-ULP
MHDCMR37-ULP CAD Models
MHDCMR37-ULP Part Data Attributes
|
MHDCMR37-ULP
MH Connectors
Buy Now
Datasheet
|
Compare Parts:
MHDCMR37-ULP
MH Connectors
Connector Accessory, Hood, Zinc
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MH CONNECTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MH CONNECTORS | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C |