Part Details for MHDM9-K by MH Connectors
Overview of MHDM9-K by MH Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDM9-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4672-MHDM9-K-ND
|
DigiKey | 9 WAY D-SUB HOOD DIE CAST TOP EN Min Qty: 1 Lead time: 26 Weeks Container: Bag |
59 In Stock |
|
$1.9701 / $3.6500 | Buy Now |
DISTI #
MHDM9-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin Min Qty: 1 | 1808 |
|
$2.4200 / $3.8100 | Buy Now |
|
Greenchips | Date Code: N/A | 1000 |
|
$2.0000 | Buy Now |