Part Details for MHDPPK-M-9-K by MH Connectors
Overview of MHDPPK-M-9-K by MH Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for MHDPPK-M-9-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J4144
|
Newark | 9 Position Metal Plastic Snap Dsub Hood Top Entry, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Metallised Plastic Body Rohs Compliant: Yes |Mh Connectors MHDPPK-M-9-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $4.6500 | Buy Now |
DISTI #
4672-MHDPPK-M-9-K-ND
|
DigiKey | 9 WAY D-SUB HOOD METPLAS SNAP LO Min Qty: 1 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.8637 / $4.3700 | Buy Now |
DISTI #
MHDPPK-M-9-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin Min Qty: 1 | 231 |
|
$2.0000 / $3.3600 | Buy Now |
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ | |
|
LCSC | Connector Housings ROHS | 166 |
|
$1.9689 / $2.9886 | Buy Now |