There are no models available for this part yet.
Overview of MHDTPK15-K by MH Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MHDTPK15-K by MH Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67C8404
|
Newark | Connector Backshell, Plastic, Product Range:-, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Plastic Body, Connector Type:D Sub Rohs Compliant: Yes |Mh Connectors MHDTPK15-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 883 |
|
$2.3200 / $3.3200 | Buy Now | |
DISTI #
4672-MHDTPK15-K-ND
|
DigiKey | 15 WAY D-SUB HOOD METPLAS TOP EN Min Qty: 1 Lead time: 26 Weeks Container: Bag |
80 In Stock |
|
$1.4130 / $2.6200 | Buy Now | |
DISTI #
MHDTPK15-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 15pin,D-Sub HD 26pin Min Qty: 1 | 419 |
|
$1.6200 / $2.5300 | Buy Now | |
Greenchips | Date Code: N/A | 1000 |
|
$1.3390 / $2.4030 | Buy Now | ||
LCSC | D-Sub / VGA Connectors ROHS | 144 |
|
$1.3283 / $2.1271 | Buy Now |
CAD Models for MHDTPK15-K by MH Connectors
Part Data Attributes for MHDTPK15-K by MH Connectors
|
|
---|---|
Samacsys Manufacturer
|
MH CONNECTORS
|