Part Details for MHDTZK25-RA-PC-K by MH Connectors
Overview of MHDTZK25-RA-PC-K by MH Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDTZK25-RA-PC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J4156
|
Newark | Hood, Db, 25 Position, Zinc, Product Range:-, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Mh Connectors MHDTZK25-RA-PC-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $4.9500 | Buy Now |
DISTI #
4672-MHDTZK25-RA-PC-K-ND
|
DigiKey | 25 WAY D-SUB HOOD DIE CAST TOP E Min Qty: 1 Lead time: 26 Weeks Container: Bag |
267 In Stock |
|
$2.0593 / $3.8100 | Buy Now |
DISTI #
MHDTZK25-RA-PC-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 25pin,D-Sub HD 44pin Min Qty: 1 | 692 |
|
$2.2000 / $3.2700 | Buy Now |