Part Details for MHE-1310 by Altech Corporation
Overview of MHE-1310 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHE-1310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-MHE-1310
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm RoHS: Compliant | 0 |
|
$2.4700 / $3.2700 | Order Now |
DISTI #
70078089
|
RS | Terminal Block, 10, 22-16 AWG, 16, 250, 5 mm, 5.6 mm, Modular, Black, M2.6 | Altech Corp MHE-1310 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $3.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $3.1600 | Buy Now |
DISTI #
10118473
|
TestEquity LLC | Altech MHE-1310 Fixed PCB Block, 5.00mm Pin Spacing, 10 Poles, Horizontal | 0 |
|
$3.5800 | Buy Now |
Part Details for MHE-1310
MHE-1310 CAD Models
MHE-1310 Part Data Attributes
|
MHE-1310
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHE-1310
Altech Corporation
Terminal Blocks PCB5mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, GLASS FILLED POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | CE; CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |