Part Details for MHE-1319 by Altech Corporation
Overview of MHE-1319 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHE-1319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-MHE-1319
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm 19pl Hor. 16A Blck RoHS: Compliant | 0 |
|
$5.0600 / $6.3700 | Order Now |
DISTI #
71227863
|
RS | PCB Terminal, 5mm PS (20),19 Pole, Horiz.,16A,250V, Black | Altech Corp MHE-1319 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4600 / $5.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$4.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6000 / $6.0400 | Buy Now |
Part Details for MHE-1319
MHE-1319 CAD Models
MHE-1319 Part Data Attributes
|
MHE-1319
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHE-1319
Altech Corporation
Barrier Strip Terminal Block, 16A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, GLASS FILLED POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | CE; CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |