Part Details for MHE-132 by Altech Corporation
Overview of MHE-132 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHE-132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-MHE-132
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm RoHS: Compliant | 99 |
|
$0.4180 / $1.2700 | Buy Now |
DISTI #
70078081
|
RS | Terminal Block, 2, 22-16 AWG, 16, 250, 5 mm, 5.6 mm, Modular, Black, M2.6 | Altech Corp MHE-132 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$0.4388 / $0.6498 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks PCB5mm Min Qty: 1 | 175 |
|
$0.5100 / $0.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$0.4388 / $0.6498 | Buy Now |
DISTI #
10122680
|
TestEquity LLC | Altech MHE-132 Fixed PCB Block, 5.00mm Pin Spacing, 2 Poles, Horizontal | 0 |
|
$0.6300 | Buy Now |
Part Details for MHE-132
MHE-132 CAD Models
MHE-132 Part Data Attributes
|
MHE-132
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHE-132
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, GLASS FILLED POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | CE; CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |