There are no models available for this part yet.
Overview of MHE-1323 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2424, |
Price & Stock for MHE-1323 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
845-MHE-1323
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm 23pl Hor. 16A Blck RoHS: Compliant | 0 |
|
$5.5700 / $7.1600 | Order Now | |
DISTI #
71227867
|
RS | PCB Terminal, 5mm PS (20),23 Pole, Horiz.,16A,250V, Black | Altech Corp MHE-1323 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 / $6.7500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$5.5200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5700 / $7.3100 | Buy Now | ||
DISTI #
10114052
|
TestEquity LLC | Altech MHE-1323 Fixed PCB Block, 5.00mm Pin Spacing, 23 Poles, Horizontal | 0 |
|
$8.2700 | Buy Now |
CAD Models for MHE-1323 by Altech Corporation
Part Data Attributes for MHE-1323 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, GLASS FILLED POLYESTER
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
23
|
Rated Current
|
16 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
CE; CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.31 mm2
|
Wire Gauge
|
16 AWG
|