-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Blocks PCB5mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-MHE-133
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm RoHS: Compliant | 0 |
|
$0.7680 / $1.6800 | Order Now |
DISTI #
70078082
|
RS | Terminal Block, 3, 22-16 AWG, 16, 250, 5 mm, 5.6 mm, Modular, Black, M2.6 | Altech Corp MHE-133 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.6540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 268 Factory Stock |
|
$0.6680 / $1.0040 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks PCB5mm Min Qty: 50 | 161 |
|
$0.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 268 Factory Stock |
|
$0.6680 / $1.0040 | Buy Now |
DISTI #
10119580
|
TestEquity LLC | Altech MHE-133 Fixed PCB Block, 5.00mm Pin Spacing, 3 Poles, Horizontal | 48 |
|
$0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHE-133
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHE-133
Altech Corporation
Terminal Blocks PCB5mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, GLASS FILLED POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | CE; CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |