There are no models available for this part yet.
Overview of MHE-135 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MHE-135 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
845-MHE-135
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm RoHS: Compliant | 0 |
|
$1.2100 / $3.0900 | Order Now | |
DISTI #
70078084
|
RS | Terminal Block, 5, 22-16 AWG, 16, 250, 5 mm, 5.6 mm, Modular, Black, M2.6 | Altech Corp MHE-135 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.4800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.2100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.8500 | Buy Now | ||
DISTI #
10119582
|
TestEquity LLC | Altech MHE-135 Fixed PCB Block, 5.00mm Pin Spacing, 5 Poles, Horizontal | 0 |
|
$1.8000 | Buy Now |
CAD Models for MHE-135 by Altech Corporation
Part Data Attributes for MHE-135 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: 94V-0, GLASS FILLED POLYESTER
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
16 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
CE; CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.31 mm2
|
Wire Gauge
|
16 AWG
|