Part Details for MHE-1614 by Altech Corporation
Overview of MHE-1614 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHE-1614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHE-1614-ND
|
DigiKey | PCB TERM 5MMPIN 14PHORIZ15A250VB Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4086 | Buy Now |
DISTI #
845-MHE-1614
|
Mouser Electronics | Fixed Terminal Blocks PCB5mmpinspacing 14pl Vert. 15ABlck RoHS: Compliant | 0 |
|
$5.0400 / $5.4000 | Order Now |
DISTI #
71227803
|
RS | PCB Term, 5mm pin spacing,14 Pole, Horiz.,15A,250V, Black | Altech Corp MHE-1614 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 / $4.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $6.2000 | Buy Now |
DISTI #
10114054
|
TestEquity LLC | Altech MHE-1614 Fixed PCB Block, 5.00mm Pin Spacing, 14 Poles, Horizontal | 0 |
|
$6.0500 | Buy Now |
Part Details for MHE-1614
MHE-1614 CAD Models
MHE-1614 Part Data Attributes
|
MHE-1614
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHE-1614
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, GLASS FILLED POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | CE; CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |