Part Details for MHE-1615 by Altech Corporation
Overview of MHE-1615 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHE-1615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHE-1615-ND
|
DigiKey | PCB TERM 5MMPIN 15PHORIZ15A250VB Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8206 | Buy Now |
DISTI #
845-MHE-1615
|
Mouser Electronics | Fixed Terminal Blocks PCB5mmpinspacing 15pl Vert. 15ABlck RoHS: Compliant | 0 |
|
$5.2300 / $5.7700 | Order Now |
DISTI #
71227804
|
RS | PCB Term, 5mm pin spacing,15 Pole, Horiz.,15A,250V, Black | Altech Corp MHE-1615 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2600 / $5.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $6.6800 | Buy Now |
DISTI #
10114055
|
TestEquity LLC | Altech MHE-1615 Fixed PCB Block, 5.00mm Pin Spacing, 15 Poles, Horizontal | 0 |
|
$6.5100 | Buy Now |
Part Details for MHE-1615
MHE-1615 CAD Models
MHE-1615 Part Data Attributes
|
MHE-1615
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHE-1615
Altech Corporation
Barrier Strip Terminal Block, 16A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, GLASS FILLED POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | CE; CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |