Part Details for MHE-2522 by Altech Corporation
Overview of MHE-2522 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHE-2522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHE-2522-ND
|
DigiKey | PCB TERM 5MMPIN 22PHORIZ15A300VG Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7834 | Buy Now |
DISTI #
845-MHE-2522
|
Mouser Electronics | Fixed Terminal Blocks PCB5mmpinspacing 22pl Hor. 15AGrn RoHS: Compliant | 0 |
|
$6.9900 / $7.7800 | Order Now |
DISTI #
71227816
|
RS | PCB Term, 5mm pin spacing,22 Pole, Horiz.,15A,300V, Green | Altech Corp MHE-2522 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7200 / $7.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9100 / $8.9800 | Buy Now |
DISTI #
10114073
|
TestEquity LLC | Altech MHE-2522 Fixed PCB Block, 5.00mm Pin Spacing, 22 Poles, Horizontal | 0 |
|
$8.7700 | Buy Now |
Part Details for MHE-2522
MHE-2522 CAD Models
MHE-2522 Part Data Attributes
|
MHE-2522
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHE-2522
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 22 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |