Part Details for MHE2-M1H-3/2G-QS-4 (ALTERNATE: 196134) by Festo
Overview of MHE2-M1H-3/2G-QS-4 (ALTERNATE: 196134) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHE2-M1H-3/2G-QS-4 (ALTERNATE: 196134)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71159652
|
RS | Valve, inline, 3/2NC, QS-4, 2 pin plug, 100L/min | Festo MHE2-M1H-3/2G-QS-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.1000 | RFQ |