Part Details for MHE4-MS1H-3/2G-QS-8 (ALTERNATE: 525191) by Festo
Overview of MHE4-MS1H-3/2G-QS-8 (ALTERNATE: 525191) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHE4-MS1H-3/2G-QS-8 (ALTERNATE: 525191)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71212888
|
RS | Valve, inline, 3/2 NC, 8mm push in conn, ZC pattern/screw, 400L/min, fast switc | Festo MHE4-MS1H-3/2G-QS-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$194.3400 | Buy Now |