Part Details for MHEB-259 by Altech Corporation
Overview of MHEB-259 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MHEB-259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHEB-259-ND
|
DigiKey | PBC TERM 1000MMPSHORIZ 9P 15A 60 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2336 | Buy Now |
DISTI #
845-MHEB-259
|
Mouser Electronics | Fixed Terminal Blocks PBC 10.00mm Horiz 9pl15AGrn RoHS: Compliant | 0 |
|
$2.5800 / $3.2300 | Order Now |
DISTI #
71227655
|
RS | PBC Terminal, 10.00mm ps, Horiz,9 pole 15A, 600v, Green | Altech Corp MHEB-259 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $2.9600 | Buy Now |
DISTI #
10114081
|
TestEquity LLC | Altech MHEB-259 Fixed PCB Block, 10.00 mm Pin Spacing, 9 Poles, Horizontal | 0 |
|
$3.3400 | Buy Now |
Part Details for MHEB-259
MHEB-259 CAD Models
MHEB-259 Part Data Attributes
|
MHEB-259
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHEB-259
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |