Part Details for MHED-MDS25S by MH Connectors
Overview of MHED-MDS25S by MH Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHED-MDS25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9846
|
Newark | Backshell, D, Metal, Slide Lock, 25 Position, Product Range:Mhed Series, D Sub Shell Size:Db, Cable Exit Angle:90°, 180°, Connector Body Material:Metallised Thermoplastic Body Rohs Compliant: Yes |Mh Connectors MHED-MDS25S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |