-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2750
|
Newark | Dc-Dc Converter, 12V, 0.25A Rohs Compliant: Yes |Cosel MHFS32412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$25.1000 / $26.3100 | Buy Now |
DISTI #
1776-MHFS32412-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6000 | Buy Now |
DISTI #
436-MHFS32412
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 9-36Vin 12V 0.25A SIP RoHS: Compliant | 6 |
|
$22.3200 / $26.1200 | Buy Now |
DISTI #
72106365
|
RS | DC-DC Converter, SIP8, 3W, 9-36V In, 12V, 0.25A , MHFS Series | Cosel U.S.A. Inc. MHFS32412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3800 / $24.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$19.1300 | Buy Now |
DISTI #
000000000006154927
|
Sager | Isolated DC/DC Converters - Through Hole 3W 9-36Vin 12V 0.25A SIP Min Qty: 1 | 10 |
|
$19.5800 / $20.0900 | Buy Now |
DISTI #
C1S151100262798
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 20 |
|
$17.7000 / $23.0000 | Buy Now |
DISTI #
C1S151100236207
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant Container: Bulk | 10 |
|
$12.9000 / $17.0000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 3W 9-36Vin 12V 0.25A SIP | 11 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHFS32412
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MHFS32412
Cosel USA Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |