Part Details for MHFS3243R3 by Cosel USA Inc
Overview of MHFS3243R3 by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MHFS3243R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2752
|
Newark | Dc-Dc Converter, 3.3V, 0.8A Rohs Compliant: Yes |Cosel MHFS3243R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$25.1000 / $26.3100 | Buy Now |
DISTI #
1776-MHFS3243R3-ND
|
DigiKey | DC DC CONVERTER 3.3V 2.64W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1800 | Buy Now |
DISTI #
436-MHFS3243R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2.64W 9-36Vin 3.3V 0.8A SIP RoHS: Compliant | 5 |
|
$20.0200 / $24.6700 | Buy Now |
DISTI #
72106367
|
RS | DC-DC Converter, SIP8, 3W, 9-36V In, 2.64V, 0.8A , MHFS Series | Cosel U.S.A. Inc. MHFS3243R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3600 / $25.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$19.1300 | Buy Now |
DISTI #
000000000006154929
|
Sager | Isolated DC/DC Converters - Through Hole 2.64W 9-36Vin 3.3V 0.8A SIP Min Qty: 1 | 0 |
|
$20.9100 / $21.2200 | Buy Now |
DISTI #
C1S151100262831
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 20 |
|
$17.7000 / $23.0000 | Buy Now |
DISTI #
C1S151100237376
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant Container: Bulk | 10 |
|
$12.9000 / $17.0000 | Buy Now |
Part Details for MHFS3243R3
MHFS3243R3 CAD Models
MHFS3243R3 Part Data Attributes
|
MHFS3243R3
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MHFS3243R3
Cosel USA Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |