Part Details for MHFS64805 by Cosel USA Inc
Overview of MHFS64805 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHFS64805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2768
|
Newark | Dc-Dc Converter, 5V, 1.2A Rohs Compliant: Yes |Cosel MHFS64805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9000 / $36.5200 | Buy Now |
DISTI #
436-MHFS64805
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-76Vin 6W 5V 1.2A RoHS: Compliant | 1 |
|
$29.1700 / $35.1200 | Buy Now |
DISTI #
000000000007227197
|
Sager | BOARD MOUNT DC/DC \\ SERIES MH | 0 |
|
Buy Now | |
DISTI #
C1S151100298526
|
Chip1Stop | DC to DC Converter Modules | 8 |
|
$31.6000 | Buy Now |