Part Details for MHFS64809 by Cosel USA Inc
Overview of MHFS64809 by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHFS64809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2769
|
Newark | Dc-Dc Converter, 9V, 0.66A Rohs Compliant: Yes |Cosel MHFS64809 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$31.8900 / $37.9600 | Buy Now |
DISTI #
436-MHFS64809
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-76Vin 5.94W 9V 0.66A RoHS: Compliant | 0 |
|
$29.1700 / $35.1200 | Order Now |