Part Details for MHFW31212 by Cosel USA Inc
Overview of MHFW31212 by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MHFW31212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2773
|
Newark | Dc-Dc Converter, 12V/-12V, 0.13A Rohs Compliant: Yes |Cosel MHFW31212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$25.1000 / $26.3100 | Buy Now |
DISTI #
1776-MHFW31212-ND
|
DigiKey | DC DC CONVERTER +/-12V 3.12W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$19.7868 / $24.1800 | Buy Now |
DISTI #
436-MHFW31212
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.12W4.5-18Vin+/-12V or 24V 0.13A SIP RoHS: Compliant | 7 |
|
$20.0800 / $24.1700 | Buy Now |
DISTI #
72106373
|
RS | DC-DC Converter, SIP8, 3.12W, 4.5-18V In, +-12 or +24V, 0.13A , MHFW Series | Cosel U.S.A. Inc. MHFW31212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4200 / $23.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$19.1300 | Buy Now |
DISTI #
000000000006154935
|
Sager | Isolated DC/DC Converters - Through Hole 3.12W4.5-18Vin+/-12V or 24V 0.13A SIP Min Qty: 1 | 0 |
|
$20.9100 / $21.2200 | Buy Now |
DISTI #
C1S151100262840
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 20 |
|
$17.7000 / $24.3000 | Buy Now |
DISTI #
C1S151100237385
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant Container: Bulk | 10 |
|
$17.5000 / $23.2000 | Buy Now |
Part Details for MHFW31212
MHFW31212 CAD Models
MHFW31212 Part Data Attributes
|
MHFW31212
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MHFW31212
Cosel USA Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |