There are no models available for this part yet.
Overview of MHFW32412 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MHFW32412 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK2775
|
Newark | Dc-Dc Converter, 12V/-12V, 0.13A Rohs Compliant: Yes |Cosel MHFW32412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$25.1000 / $26.3100 | Buy Now | |
DISTI #
1776-MHFW32412-ND
|
DigiKey | DC DC CONVERTER +/-12V 3.12W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$19.7868 / $24.1800 | Buy Now | |
DISTI #
436-MHFW32412
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.12W 9-36Vin +/-12V or 24V 0.13A SIP RoHS: Compliant | 105 |
|
$20.0800 / $24.1700 | Buy Now | |
DISTI #
72106375
|
RS | DC-DC Converter, SIP8, 3.12W, 9-36V In, +/-12 or +24V, 0.13A , MHFW Series | Cosel U.S.A. Inc. MHFW32412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4200 / $23.8500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$19.1300 | Buy Now | ||
DISTI #
000000000006154937
|
Sager | Isolated DC/DC Converters - Through Hole 3.12W 9-36Vin +/-12V or 24V 0.13A SIP Min Qty: 1 | 0 |
|
$20.9100 / $21.2200 | Buy Now | |
DISTI #
C1S151100262859
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 20 |
|
$17.7000 / $23.0000 | Buy Now |
CAD Models for MHFW32412 by Cosel USA Inc
Part Data Attributes for MHFW32412 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|