There are no models available for this part yet.
Overview of MHL1ECTTP1N2S by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for MHL1ECTTP1N2S by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-MHL1ECTTP1N2S
|
Mouser Electronics | RF Inductors - SMD 1.2nH +/-0.3nH RoHS: Compliant | 0 |
|
$0.0630 / $0.2100 | Order Now |
CAD Models for MHL1ECTTP1N2S by KOA Speer Electronics Inc
Part Data Attributes for MHL1ECTTP1N2S by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.12 Ω
|
Inductance-Nom (L)
|
0.0012 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
8
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
10000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
25%
|
Alternate Parts for MHL1ECTTP1N2S
This table gives cross-reference parts and alternative options found for MHL1ECTTP1N2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHL1ECTTP1N2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK10051N2S-T | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | MHL1ECTTP1N2S vs HK10051N2S-T |
GHF10051N2S-T-LF | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE | Cal-Chip Electronics | MHL1ECTTP1N2S vs GHF10051N2S-T-LF |
HK10051N2S | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | MHL1ECTTP1N2S vs HK10051N2S |
CIH05T1N2SBC | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | MHL1ECTTP1N2S vs CIH05T1N2SBC |
CIH05T1N2SBE | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | MHL1ECTTP1N2S vs CIH05T1N2SBE |
CIH05T1N2SAC | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | MHL1ECTTP1N2S vs CIH05T1N2SAC |
CIH05T1N2SNE | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | MHL1ECTTP1N2S vs CIH05T1N2SNE |
CI100505-1N2D | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Bourns Inc | MHL1ECTTP1N2S vs CI100505-1N2D |
7447840012 | General Purpose Inductor, | Wurth Elektronik | MHL1ECTTP1N2S vs 7447840012 |
ILC0402ER1N2S | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MHL1ECTTP1N2S vs ILC0402ER1N2S |