Part Details for MHL1ECTTP1N8S by KOA Speer Electronics Inc
Overview of MHL1ECTTP1N8S by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHL1ECTTP1N8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-MHL1ECTTP1N8S
|
Mouser Electronics | RF Inductors - SMD 1.8nH +/-0.3nH RoHS: Compliant | 0 |
|
$0.0700 / $0.2100 | Order Now |
|
Bristol Electronics | Min Qty: 23 | 9480 |
|
$0.0338 / $0.2250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0018UH, 16.667%, 1 ELEMENT, CERAMIC-CORE, SMD, 0402 | 7584 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0018UH, 16.667%, 1 ELEMENT, CERAMIC-CORE, SMD, 0402 | 6106 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for MHL1ECTTP1N8S
MHL1ECTTP1N8S CAD Models
MHL1ECTTP1N8S Part Data Attributes
|
MHL1ECTTP1N8S
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MHL1ECTTP1N8S
KOA Speer Electronics Inc
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ, INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 16.667% |
Alternate Parts for MHL1ECTTP1N8S
This table gives cross-reference parts and alternative options found for MHL1ECTTP1N8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHL1ECTTP1N8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK10051N8S-T8 | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, SMD, CHIP, 0402 | TAIYO YUDEN | MHL1ECTTP1N8S vs HK10051N8S-T8 |
ILC0402ER1N8S | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MHL1ECTTP1N8S vs ILC0402ER1N8S |
ILC0402ER1N8S | General Fixed Inductor, 1 ELEMENT, 0.0018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | MHL1ECTTP1N8S vs ILC0402ER1N8S |
CI100505-1N8D | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Bourns Inc | MHL1ECTTP1N8S vs CI100505-1N8D |
PE-0402CL1N8STT | General Purpose Inductor, 0.0018uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | MHL1ECTTP1N8S vs PE-0402CL1N8STT |
HK10051N8S-TV | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | MHL1ECTTP1N8S vs HK10051N8S-TV |
LCMC0402S1N8GTAR | General Purpose Inductor, 0.0018uH, 16.66%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Kyocera AVX Components | MHL1ECTTP1N8S vs LCMC0402S1N8GTAR |
CIH05T1N8SAC | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | MHL1ECTTP1N8S vs CIH05T1N8SAC |
HK10051N8S-T | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | MHL1ECTTP1N8S vs HK10051N8S-T |
MCL1005-1R8-R | General Purpose Inductor, 0.0018uH, 16.6667%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | MHL1ECTTP1N8S vs MCL1005-1R8-R |