There are no models available for this part yet.
Overview of MHL2-16D1-Y69B by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021832-06016D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 16 positions, 1.27mm (0.500in) pitch. | |
G8274020216D1EU | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch STR DIP, 2x20Pin, 15u\\ Gold, NY6T, W=4mm, 4.3mm*2.8mm, TUBE | |
20021122-00016D1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 16 contacts. |
Price & Stock for MHL2-16D1-Y69B by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74816884
|
RS | GRIPPER, PARALLEL, WIDE TYPE, MHL2 SERIES | SMC Corporation MHL2-16D1-Y69B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$591.1200 | RFQ |