There are no models available for this part yet.
Overview of MHP1000PS28 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MHP1000PS28 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R9487
|
Newark | Power Supply, Ac-Dc, Medical, 28V, 36A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:1.013Kw, Output Voltage - Output 1:28V, Output Current - Output 1:36A, Output Voltage - Output 2:-, Height:61Mm Rohs Compliant: Yes |Xp Power MHP1000PS28 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$630.9100 / $675.9700 | Buy Now | |
DISTI #
1470-2186-ND
|
DigiKey | AC/DC CONVERTER 28V 1000W Min Qty: 5 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$728.5520 | Buy Now | |
DISTI #
209-MHP1000PS28
|
Mouser Electronics | Switching Power Supplies PSU, 1000W, MEDICAL RoHS: Compliant | 0 |
|
$675.9700 | Order Now | |
DISTI #
70810540
|
RS | Power Supply AC-DC 28V 43A 5V 1A 180-264V In Enclosed 1209W Panel MHP Series | XP Power MHP1000PS28 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$736.6400 | RFQ | |
DISTI #
MHP1000PS28
|
TME | Power supply: switching, for building in, 1013W, 28VDC, 36A, OUT: 1 Min Qty: 50 | 0 |
|
$537.1300 | RFQ |
CAD Models for MHP1000PS28 by XP Power
Part Data Attributes for MHP1000PS28 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CB, CSA, TUV
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
Length
|
242.64 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
43 A
|
Output Voltage-Nom
|
28 V
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Total Power Output-Max
|
1200 W
|
Width
|
149.8 mm
|
Related Parts for MHP1000PS28
-
MHP1000PS24Power Supply Modules
-
UMK325B7475KM-TFixed Capacitors
-
MIC2045-1BTSPower Management Circuits
-
MIC2214-JMYML-TRLinear Regulator ICs
-
1SMB5927BT3GZener Diodes
-
MHDGWT-0000-000N0BM457EVisible LEDs
-
NTR4003NT3GSmall Signal Field-Effect Transistors
-
BLM18SG260TN1DData Line Filters
-
MG00L1NCQFRotary Switches