Part Details for MHP27005S by Interpoint
Overview of MHP27005S by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHP27005S
MHP27005S CAD Models
MHP27005S Part Data Attributes
|
MHP27005S
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MHP27005S
Interpoint
Analog Circuit, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | , FLANGE MT,3.0X1.5 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 160 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | FLANGE MT,3.0X1.5 | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Temperature Grade | MILITARY |
Alternate Parts for MHP27005S
This table gives cross-reference parts and alternative options found for MHP27005S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHP27005S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHP27005S/883 | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE | Interpoint | MHP27005S vs MHP27005S/883 |
MHP27005S/883 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Crane Electronics | MHP27005S vs MHP27005S/883 |
5962-9477201HXC | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE | Interpoint | MHP27005S vs 5962-9477201HXC |
5962-9477201HXC | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Crane Electronics | MHP27005S vs 5962-9477201HXC |