Part Details for MHP27015S/ES by Interpoint
Overview of MHP27015S/ES by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MHP27015S/ES
MHP27015S/ES CAD Models
MHP27015S/ES Part Data Attributes
|
MHP27015S/ES
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MHP27015S/ES
Interpoint
Analog Circuit,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | , FLANGE MT,1.5X3.0 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 160 V | |
Output Current-Max | 4.33 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | FLANGE MT,1.5X3.0 | |
Qualification Status | Not Qualified |