There are no models available for this part yet.
Overview of MHP3838IR138CT by MEIHUA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MHP3838IR138CT by MEIHUA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 285mW/sr450mW/sr 90 5V 1A 1.7V2.3V 855nm SMD-3P3.8x3.8mm Infrared LED Emitters ROHS | 11985 |
|
$0.5419 / $0.9345 | Buy Now |