Part Details for MHP8565AS-2A by Microchip Technology Inc
Overview of MHP8565AS-2A by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MHP8565AS-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4964
|
Newark | Mhp8565As-2A Rohs Compliant: Yes |Microchip MHP8565AS-2A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MHP8565AS-2A
MHP8565AS-2A CAD Models
MHP8565AS-2A Part Data Attributes
|
MHP8565AS-2A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MHP8565AS-2A
Microchip Technology Inc
Switching Regulator, Current-mode, 3A, 560kHz Switching Freq-Max, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | METAL | |
Package Equivalence Code | SIP5H,1.0TB | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | NO | |
Switching Frequency-Max | 560 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY |
Alternate Parts for MHP8565AS-2A
This table gives cross-reference parts and alternative options found for MHP8565AS-2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHP8565AS-2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHP8565AH-2-ADJ | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, MSFM5 | Microchip Technology Inc | MHP8565AS-2A vs MHP8565AH-2-ADJ |
MHP8565AM-2 | Switching Regulator, Current-mode, 560kHz Switching Freq-Max, MSFM5 | Microchip Technology Inc | MHP8565AS-2A vs MHP8565AM-2 |
MHP8565AC-2-ADJ | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, MSFM5 | Microchip Technology Inc | MHP8565AS-2A vs MHP8565AC-2-ADJ |
MHP8565AC-2 | Switching Regulator, Current-mode, 500kHz Switching Freq-Max, MO-078, 5 PIN | Microsemi Corporation | MHP8565AS-2A vs MHP8565AC-2 |