-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 1.86N, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C6750
|
Newark | Pushbutton Switch, straight, dpdt, pc Tail Terminal, pcb Hole Count:6 Rohs Compliant: Yes |Apem MHPS2266N RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.5700 | Buy Now |
DISTI #
679-4049-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1731 In Stock |
|
$0.8247 / $1.2600 | Buy Now |
DISTI #
642-MHPS2266N
|
Mouser Electronics | Pushbutton Switches DPDT 0.1A 30V On-Mom RoHS: Compliant | 2619 |
|
$0.8240 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Switch Key DPDT 0.1A 30VDC 1.37N PC Pins Thru-Hole RoHS: Compliant |
480 In Stock |
|
$0.7090 / $1.0590 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 23 |
|
$2.3000 / $3.5000 | Buy Now |
|
Master Electronics | Switch Key DPDT 0.1A 30VDC 1.37N PC Pins Thru-Hole RoHS: Compliant |
480 In Stock |
|
$0.7090 / $1.0590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHPS2266N
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MHPS2266N
APEM Inc
Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 1.86N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.205 inch | |
Actuator Travel | 1.905 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6 mm | |
Body Height | 5.3 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MHPS2266N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHPS2266N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHAP4383VU4536 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | MHPS2266N vs PHAP4383VU4536 |
PHAP4383VU4530 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | MHPS2266N vs PHAP4383VU4530 |
PHAP4383VU4525 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | MHPS2266N vs PHAP4383VU4525 |
PHAP4383VU4523 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | MHPS2266N vs PHAP4383VU4523 |
PHAP4383VU4522 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | MHPS2266N vs PHAP4383VU4522 |
PHAP4383VU4535 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | MHPS2266N vs PHAP4383VU4535 |
PHAP4383VU4524 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | MHPS2266N vs PHAP4383VU4524 |
PHAP4383V | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.26N, Solder Terminal, Through Hole-straight | APEM Inc | MHPS2266N vs PHAP4383V |
PHAP4383VU4527/1 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | MHPS2266N vs PHAP4383VU4527/1 |
PHAP4383VU4539 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | MHPS2266N vs PHAP4383VU4539 |