-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1045
|
Newark | Inductor, 10Nh, 3.5Ghz, 01005 Rohs Compliant: Yes |Tdk MHQ0402PSA10NHT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18982 |
|
$0.0370 / $0.0500 | Buy Now |
DISTI #
31AC7524
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk MHQ0402PSA10NHT000 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175113-1-ND
|
DigiKey | FIXED IND 10NH 130MA 1.6 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15876 In Stock |
|
$0.0153 / $0.1000 | Buy Now |
DISTI #
MHQ0402PSA10NHT000
|
Avnet Americas | Inductor for High Frequency Circuits Multilayer Ceramic 10nH 2-Pin SMD T/R - Tape and Reel (Alt: MHQ0402PSA10NHT000) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
810-MHQ0402PSA10NHT
|
Mouser Electronics | RF Inductors - SMD 01005, 10nH +-3% S-HQ SMD RF IND RoHS: Compliant | 28250 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
V72:2272_18532416
|
Arrow Electronics | Inductor High Frequency Chip Unshielded Multi-Layer 0.01uH 3% 500MHz 8Q-Factor Ceramic 0.13A 1.6Ohm DCR 01005 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1742 Container: Cut Strips | Americas - 39643 |
|
$0.0029 / $0.0040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0132 | Buy Now |
DISTI #
MHQ0402PSA10NHT000
|
Avnet Americas | Inductor for High Frequency Circuits Multilayer Ceramic 10nH 2-Pin SMD T/R - Tape and Reel (Alt: MHQ0402PSA10NHT000) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
MHQ0402PSA10NHT000
|
Avnet Asia | Inductor for High Frequency Circuits Multilayer Ceramic 10nH 2-Pin SMD T/R (Alt: MHQ0402PSA10NHT000) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHQ0402PSA10NHT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ0402PSA10NHT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.0016 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 3500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |