MHQ0402PSA3N0BT000
TDK Corporation
Description: General Purpose Inductor,

Overview of MHQ0402PSA3N0BT000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MHQ0402PSA3N0BT000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH1051
Newark Inductor, 3Nh, 7Ghz, 01005 Rohs Compliant: Yes |Tdk MHQ0402PSA3N0BT000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 29190
  • 10 $0.0520
  • 25 $0.0480
  • 50 $0.0420
  • 100 $0.0380
$0.0380 / $0.0520 Buy Now
DISTI # 01AC3928
Newark -/Tape And Reel Rohs Compliant: Yes |Tdk MHQ0402PSA3N0BT000 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-174644-1-ND
DigiKey FIXED IND 3NH 250MA 600MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 50223
In Stock
  • 1 $0.1000
  • 10 $0.0430
  • 25 $0.0396
  • 50 $0.0348
  • 100 $0.0305
  • 250 $0.0290
  • 500 $0.0273
  • 1,000 $0.0209
  • 2,500 $0.0198
  • 20,000 $0.0180
  • 40,000 $0.0174
  • 60,000 $0.0169
$0.0169 / $0.1000 Buy Now
DISTI # MHQ0402PSA3N0BT000
Avnet Americas Inductor for High Frequency Circuits Multilayer Ceramic 3nH 2-Pin SMD T/R - Tape and Reel (Alt: MHQ0402PSA3N0BT000) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0121
$0.0121 Buy Now
DISTI # 810-MHQ0402PSA3N0BT0
Mouser Electronics RF Inductors - SMD 01005, 3.0nH +-0.1nH S-HQ SMD RF IND RoHS: Compliant 18455
  • 1 $0.1000
  • 10 $0.0420
  • 100 $0.0380
  • 10,000 $0.0210
  • 20,000 $0.0130
  • 100,000 $0.0120
$0.0120 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 20,000 $0.0132
$0.0132 Buy Now
Onlinecomponents.com Inductor High Frequency Chip Unshielded Multi-Layer 3nH 0.1nH 500MHz 10Q-Factor Ceramic 250mA 600mOhm DCR 01005 T/R RoHS: Compliant 60000 Partner Stock
  • 20,000 $0.0304
  • 40,000 $0.0283
  • 60,000 $0.0238
  • 80,000 $0.0232
$0.0232 / $0.0304 Buy Now
Chip 1 Exchange INSTOCK 78000
RFQ
DISTI # MHQ0402PSA3N0BT000
Avnet Asia Inductor for High Frequency Circuits Multilayer Ceramic 3nH 2-Pin SMD T/R (Alt: MHQ0402PSA3N0BT000) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days 0
RFQ
DISTI # C1S741001993822
Chip1Stop Inductor Surface Mount RoHS: Compliant 60000
  • 4,000 $0.0208
  • 19,000 $0.0198
$0.0198 / $0.0208 Buy Now
DISTI # C1S741001229222
Chip1Stop Inductor High Frequency Chip Unshielded Multi-Layer 3nH 0.1nH 500MHz 10Q-Factor Ceramic 250mA 600mOhm DCR 01005 T/R RoHS: Compliant 726
  • 10,000 $0.0032
$0.0032 Buy Now

CAD Models for MHQ0402PSA3N0BT000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MHQ0402PSA3N0BT000 by TDK Corporation

MHQ0402PSA3N0BT000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0201
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.0006 Ω
Inductance-Nom (L)
0.003 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.2 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
10
Rated Current-Max
0.25 A
Self Resonance Frequency
7000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
0.03%
Want to compare parts?
  1. MHQ0402PSA3N0BT000
    TDK Corporation
    General Purpose Inductor,
    VS

Related Parts for MHQ0402PSA3N0BT000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHQ0402PSA3N0BT000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHQ0402PSA3N0BT000 by TDK Corporation

Select Manufacturer
Which Manufacturer of MHQ0402PSA3N0BT000 would you like to use for your alert(s)?
  • Please alert me when MHQ0402PSA3N0BT000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHQ0402PSA3N0BT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHQ0402PSA3N0BT000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHQ0402PSA3N0BT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHQ0402PSA3N0BT000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHQ0402PSA3N0BT000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: