-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5168
|
Newark | -/Tape And Reel |Tdk MHQ0603P4N7ST000 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16895-1-ND
|
DigiKey | FIXED IND 4.7NH 350MA 400MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5947 In Stock |
|
$0.0215 / $0.2500 | Buy Now |
DISTI #
MHQ0603P4N7ST000
|
Avnet Americas | MHQ0603P4N7ST000 - Tape and Reel (Alt: MHQ0603P4N7ST000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 | Buy Now |
DISTI #
810-MHQ0603P4N7ST000
|
Mouser Electronics | RF Inductors - SMD IND 0201 4.7nH S-HQ SMD RF IND RoHS: Compliant | 11320 |
|
$0.0240 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0230 | Buy Now |
DISTI #
32417188
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.0047uH 0.3nH 500MHz 16Q-Factor Ceramic 0.35A 0.4Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 160 Package Multiple: 1 | Americas - 15000 |
|
$0.0516 / $0.0679 | Buy Now |
DISTI #
MHQ0603P4N7ST000
|
Avnet Abacus | (Alt: MHQ0603P4N7ST000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000815280
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 4.7nH 0.3nH 500MHz 16Q-Factor Ceramic 350mA 400mOhm DCR 0201 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 15000 |
|
$0.0998 / $0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHQ0603P4N7ST000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ0603P4N7ST000
TDK Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0301 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.65 mm | |
Package Style | SMT | |
Package Width | 0.35 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 0.06% |