Part Details for MHQ1005075HA5N8STD25 by TDK Corporation
Overview of MHQ1005075HA5N8STD25 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHQ1005075HA5N8STD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MHQ1005075HA5N8STD25CT-ND
|
DigiKey | FIXED IND 5.8NH 0.5A 190 MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.0721 / $0.2100 | Buy Now |
DISTI #
810-MHQ1005075HA5N8S
|
Mouser Electronics | RF Inductors - SMD FIXED IND 5.8NH 0.5A 190 MOHM SMD RoHS: Compliant | 1000 |
|
$0.0700 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0667 | Buy Now |