There are no models available for this part yet.
Overview of MHR-274 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MHR-274 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MHR-274-ND
|
DigiKey | PCB TERM 75MMPS REV HORIZ 4P 15A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5270 | Buy Now | |
DISTI #
845-MHR-274
|
Mouser Electronics | Fixed Terminal Blocks PCB7.5mm Rev.Horiz RoHS: Compliant | 0 |
|
$1.9800 / $2.3300 | Order Now | |
DISTI #
71227827
|
RS | PCB Term, 7.5mm PS, Rev. Horiz,4 pole, 15A, 300V, Green | Altech Corp MHR-274 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $2.1800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.7900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.2100 | Buy Now | ||
DISTI #
10119607
|
TestEquity LLC | Altech MHR-274 Fixed PCB Block, 7.50mm Pin Spacing, 4 Poles, Reverse Horizontal | 0 |
|
$2.6800 | Buy Now |
CAD Models for MHR-274 by Altech Corporation
Part Data Attributes for MHR-274 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CUL; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|