-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-MHS22204
|
Mouser Electronics | Slide Switches DPDT ON-NON-ON TOP T/H SLIDE SWITCH RoHS: Compliant | 1414 |
|
$1.2500 / $2.3700 | Buy Now |
|
Onlinecomponents.com | Switch Slide ON None ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
447 In Stock |
|
$1.1600 / $2.3800 | Buy Now |
DISTI #
1825289-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1120 In Stock |
|
$1.2400 / $2.3500 | Buy Now |
DISTI #
000000000002659663
|
Sager | Slide Switches DPDT ON-NON-ON TOP T/H SLIDE SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide ON None ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
447 In Stock |
|
$1.1600 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy