Part Details for MHS222G04 by TE Connectivity
Overview of MHS222G04 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHS222G04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9517
|
Newark | Mhs222G04=Dpdt Sl Sw Vert Au |Alcoswitch Te Connectivity MHS222G04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1505 |
|
$4.4000 / $6.3800 | Buy Now |
DISTI #
2266-MHS222G04-ND
|
DigiKey | MHS222G04=DPDT SL SW VERT AU Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
1505 In Stock |
|
$3.5200 / $3.7300 | Buy Now |
DISTI #
506-MHS222G04
|
Mouser Electronics | Slide Switches SLIDE SWITCH RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
|
Onlinecomponents.com | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray RoHS: Compliant |
1505 Partner Stock |
|
$3.4500 / $4.2300 | Buy Now |
DISTI #
000000000002659664
|
Sager | Slide Switches SLIDE SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray RoHS: Compliant |
1505 Partner Stock |
|
$3.4500 / $4.2300 | Buy Now |
Part Details for MHS222G04
MHS222G04 CAD Models
MHS222G04 Part Data Attributes
|
MHS222G04
TE Connectivity
Buy Now
|
Compare Parts:
MHS222G04
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |