Part Details for MHSP-2511 by Altech Corporation
Overview of MHSP-2511 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHSP-2511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHSP-2511-ND
|
DigiKey | PCB TERM BLOCK 508MM 11P HORIZ 2 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0905 | Buy Now |
DISTI #
845-MHSP-2511
|
Mouser Electronics | Fixed Terminal Blocks PCBBloc5.08mm RoHS: Compliant | 0 |
|
$3.5500 / $3.9800 | Order Now |
DISTI #
71227523
|
RS | PCB Term Block, 5.08mm,11pole, Horiz, 24A, 300V, Green | Altech Corp MHSP-2511 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $3.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $4.4300 | Buy Now |
DISTI #
10118031
|
TestEquity LLC | Altech MHSP-2511 Fixed PCB Block, 5.08mm Pin Spacing, 11 Poles, Horizontal | 0 |
|
$4.3200 | Buy Now |
Part Details for MHSP-2511
MHSP-2511 CAD Models
MHSP-2511 Part Data Attributes:
|
MHSP-2511
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHSP-2511
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |