Part Details for MHSP-2513 by Altech Corporation
Overview of MHSP-2513 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHSP-2513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHSP-2513-ND
|
DigiKey | PCB TERM BLOCK 508MMPS 13P HORIZ Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7374 | Buy Now |
DISTI #
845-MHSP-2513
|
Mouser Electronics | Fixed Terminal Blocks PCBBloc5.08mm 13pl Hor 24A Grn RoHS: Compliant | 0 |
|
$4.1200 / $4.6600 | Order Now |
DISTI #
71227956
|
RS | PCB Term Block, 5.08mmPS,13pole, Horiz, 24A, 300V, Green | Altech Corp MHSP-2513 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $4.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $4.2200 | Buy Now |
DISTI #
10113810
|
TestEquity LLC | Altech MHSP-2513 Fixed PCB Block, 5.08mm Pin Spacing, 13 Poles, Horizontal | 0 |
|
$5.0900 | Buy Now |
Part Details for MHSP-2513
MHSP-2513 CAD Models
MHSP-2513 Part Data Attributes
|
MHSP-2513
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHSP-2513
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |