Part Details for MHSP-276 by Altech Corporation
Overview of MHSP-276 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHSP-276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHSP-276-ND
|
DigiKey | PCB TERM 762MMPS HORIZ 6P 24A 75 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3634 | Buy Now |
DISTI #
845-MHSP-276
|
Mouser Electronics | Fixed Terminal Blocks PCB7.62mm Horiz RoHS: Compliant | 0 |
|
$2.0300 / $2.3000 | Order Now |
DISTI #
71227875
|
RS | PCB Terminal, 7.62mm PS, Horiz,6 Pole, 24A, 750v, Green | Altech Corp MHSP-276 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $2.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $2.0700 | Buy Now |
DISTI #
10118507
|
TestEquity LLC | Altech MHSP-276 Fixed PCB Block, 7.62mm Pin Spacing, 6 Poles, Horizontal | 0 |
|
$2.5000 | Buy Now |
Part Details for MHSP-276
MHSP-276 CAD Models
MHSP-276 Part Data Attributes
|
MHSP-276
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHSP-276
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |