Part Details for MHV12-1.0K2000N by Bellnix Co Ltd
Overview of MHV12-1.0K2000N by Bellnix Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for MHV12-1.0K2000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59888012
|
Verical | Module DC-DC 1-OUT 0V to -1000V 0.002A 2W 7-Pin Bulk Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$331.9225 / $365.6070 | Buy Now |
|
Quest Components | 4 |
|
$383.7053 / $394.9908 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 5 |
|
$225.7090 / $275.0090 | Buy Now |
Part Details for MHV12-1.0K2000N
MHV12-1.0K2000N CAD Models
MHV12-1.0K2000N Part Data Attributes
|
MHV12-1.0K2000N
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MHV12-1.0K2000N
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MSMA-P7 | |
Length | 110 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | ||
Output Voltage-Min | -1000 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 26 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 12 mm |